|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-1636-1000-03
Manufacturer Part #:

1636 RD001

Manufacturer:

Description:
Hook-up Wire 18AWG 5000V EPR 1000ft SPOOL RED
Mouser Online Catalog Page 1,367, Mouser Online Catalog
PDF Page 1,367, PDF Catalog Page
1636 RD001 Datasheet 1636 RD001 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Wire Gauge - AWG: 18 AWG
Jacket Color: Red
Length: 1000 ft
Insulation Material: Ethylene Propylene Rubber (EPR)
Stranding: 65 x 36
Voltage Rating: 5 kV
Maximum Temperature: + 90 C
Type: Test Lead Wire
Series: 1636
Outside Diameter: 3.48 mm
Wire Type: Hook-Up/Lead Wire
Unit Weight: 18 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1636 BK001 Hook-up Wire 2
291-51K-RC Carbon Film Resistors - Through Hole 28,946
291-56K-RC Carbon Film Resistors - Through Hole 51,227
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$771.50
5:
$708.95
10:
$652.65

To add to a project, please Log In.

157845746 103473579 139059028 170220770 127732640 176235496 179804822