|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-1563-1000-05
Manufacturer Part #:

1563 YL001

Manufacturer:

Description:
Hook-up Wire 20AWG SOLID PVC 1000ft SPOOL YELLOW
Mouser Online Catalog Page 1,375, Mouser Online Catalog
PDF Page 1,375, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Stranding: Solid
Voltage Rating: 1 kV
Length: 1000 ft
Wire Gauge - AWG: 20 AWG
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Temperature: + 80 C
Type: MIL-W-76 Type MW
Jacket Color: Yellow
Series: 1563
Outside Diameter: 1.68 mm
Wire Type: Hook-Up/Lead Wire
Unit Weight: 4.600 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $181.30
  5: $164.82
  10: $156.30
  50: $151.09

To add to a project, please Log In.


This product is also available in:
101413503 170220770 127732640 139059028 176235496 179804822