|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-1563-100-03
Manufacturer Part #:

1563 RD005

Manufacturer:

Description:
Hook-up Wire 20AWG SOLID PVC 100ft SPOOL RED
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Wire Gauge - AWG: 20 AWG
Jacket Color: Red
Length: 100 ft
Insulation Material: Polyvinyl Chloride (PVC)
Stranding: Solid
Voltage Rating: 1 kV
Maximum Temperature: + 80 C
Type: MIL-W-76 Type MW
Series: 1563
Packaging: Spool
Outside Diameter: 1.68 mm
Wire Type: Hook-Up/Lead Wire
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4969 Test Leads 1,095
7312 Terminals 19,665
50217-9101 Headers & Wire Housings 11,220
7108SYZQE Toggle Switches 205
131A-303R LED Lenses 1,654
ULN2003AN Darlington Transistors 5,898
7313 Terminals 43,862
EROP7SA Pliers & Tweezers 210
3075 BK005 Hook-up Wire 29
1563 BK005 Hook-up Wire 5
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.75
5:
$28.39
10:
$25.95
50:
$24.09

To add to a project, please Log In.

101413503 176235496 179804822 103473579 157845746 139059028 170220770 127732640