Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-1553-100-09
Manufacturer Part #:

1553 SL005

Manufacturer:

Description: Hook-up Wire 20AWG 10/30 PVC 100ft SPOOL SLATE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 10 x 30
Voltage Rating: 1 kV
Length: 100 ft
Wire Gauge - AWG: 20
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Temperature: + 80 C
Type: MIL-W-76 Type MW
Jacket Color: Gray (Slate)
Series: 1553
Outside Diameter: 1.73 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.99
  5: $37.15
  10: $32.13
  50: $29.73

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
11-03-0043
Hand Tools EXTRACTION TOOL
Molex
1: $16.20
63811-1000
Crimpers UNIVERSAL CRIMP TOOL
Molex
1: $33.75
43030-0008
Headers & Wire Housings TERMINAL 20-24 BULK
Molex
1: $0.20
43025-1600
Headers & Wire Housings RECEPTACLE 16P DUAL ROW
Molex
1: $0.98
MAX319CPA+
Analog Switch ICs Precision SPST CMOS
Maxim Integrated
1: $4.74
PIC18F1320-I/P
8-bit Microcontrollers - MCU 8KB 256 RAM 16 I/O
Microchip Technology
1: $3.36
1540-4
Circuit Board Hardware - PCB TUBULAR TERMINAL
Keystone Electronics
1: $0.60
CW0054K700JE12
Wirewound Resistors - Through Hole 5watts 4.7Kohms ...
Vishay/Dale
1: $1.28
1553 WH005
Hook-up Wire 20AWG 10/30 PVC 100ft SPOOL WHT
Alpha Wire
1: $40.99
1553 YL005
Hook-up Wire 20AWG 10/30 PVC 100ft SPOOL YELLOW
Alpha Wire
1: $40.99
1553 BL005
Hook-up Wire 20AWG 10/30 PVC 100ft SPOOL BLUE
Alpha Wire
1: $40.99
1553 GR005
Hook-up Wire 20AWG 10/30 PVC 100ft SPOOL GREEN
Alpha Wire
1: $40.99
1553 RD005
Hook-up Wire 20AWG 10/30 PVC 100ft SPOOL RED
Alpha Wire
1: $40.99
3386H-1-253
Trimmer Resistors - Through Hole 3/8"SQ 25KOHMS 10 ...
Bourns
1: $2.41
RS010250R0FB12
Wirewound Resistors - Through Hole 250 Ohm 1% 10W
Vishay/Dale
1: $2.21


This product is also available in:
101413503