|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-1551-1000-04
Manufacturer Part #:

1551 GR001

Manufacturer:

Description:
Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL GREEN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Wire Gauge - AWG: 22 AWG
Jacket Color: Green
Length: 1000 ft
Insulation Material: Polyvinyl Chloride (PVC)
Stranding: 7 x 30
Voltage Rating: 1 kV
Maximum Temperature: + 80 C
Type: MIL-W-76 Type MW
Series: 1551
Packaging: Spool
Outside Diameter: 1.63 mm
Wire Type: Hook-Up/Lead Wire
Unit Weight: 3.600 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-801 RF Connectors / Coaxial Connectors 16,592
39-00-0039 Headers & Wire Housings 318,428
39-00-0041 Headers & Wire Housings 43,379
39-01-4056 Headers & Wire Housings 8,620
1551 BK001 Hook-up Wire 1
TS63Y203KT20 Trimmer Resistors - SMD 551
1551 RD001 Hook-up Wire 3
1551 BL001 Hook-up Wire 1
1551 WH001 Hook-up Wire 2
1551 YL001 Hook-up Wire 1
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$151.94
5:
$142.63
10:
$137.04
50:
$131.87

To add to a project, please Log In.

101413503 157845746 176235496 179804822 139059028 170220770 103473579 127732640