Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-1550-1000-06
Manufacturer Part #:

1550 BL001

Manufacturer:

Description: Hook-up Wire 24AWG 7/32 PVC 1000ft SPOOL BLUE
Silverlight Page 1,333, Mouser Enhanced Catalog
PDF Page 1,333, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Hook-up Wire
RoHS: RoHS Compliant Details
Stranding: 7 x 32
Voltage Rating: 1 kV
Length: 1000 ft
Wire Gauge - AWG: 24
Insulation Material: Polyvinyl Chloride (PVC)
Maximum Temperature: + 80 C
Type: MIL-W-76 Type MW
Jacket Color: Blue
Series: 1550
Outside Diameter: 1.5 mm
Packaging: Spool
Wire Type: Hook-Up/Lead Wire
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $120.23
  5: $114.89
  10: $110.00
  50: $103.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
1N5341BRLG
Zener Diodes 6.2V 5W
ON Semiconductor
1: $0.41
50394-8100
Headers & Wire Housings TERMINAL BULK
Molex
1: $0.10
43025-0400
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Molex
1: $0.45
ADS7864Y/250
Analog to Digital Converters - ADC 500kHz 12-Bit 6 ...
Texas Instruments
1: $15.13
B-36-6
Test Leads 36" W/BAN PLUG BLUE
Pomona Electronics
1: $5.30
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
GRP1201/2 BK005
Non-Heat Shrink Tubing and Sleeves 1/2in BLACK 100 ...
Alpha Wire
1: $172.95
NC6-P107-10
Barrier Terminal Blocks DUAL .375" 10P 12-22
TE Connectivity / AMP
1: $5.23
206509-1
Standard Circular Connector KEYING PLUG SERIES 2 2 ...
TE Connectivity / AMP
1: $0.50
20J1R0E
Wirewound Resistors - Through Hole 10watt 1ohm 5%
Ohmite
1: $2.17
20J47RE
Wirewound Resistors - Through Hole 10watt 47ohm 5%
Ohmite
1: $2.04
B-18-4
Test Leads 18" W/BAN PLUG YEL
Pomona Electronics
1: $5.10
1550 RD001
Hook-up Wire 24AWG 7/32 PVC 1000ft SPOOL RED
Alpha Wire
1: $120.23
1550 OR001
Hook-up Wire 24AWG 7/32 PVC 1000ft SPOOL ORANGE
Alpha Wire
1: $120.23
1550 VI001
Hook-up Wire 24AWG 7/32 PVC 1000ft SPOOL VIOLET
Alpha Wire
1: $120.23
1550 BK001
Hook-up Wire 24AWG 7/32 PVC 1000ft SPOOL BLACK
Alpha Wire
1: $120.23
1550 SL001
Hook-up Wire 24AWG 7/32 PVC 1000ft SPOOL SLATE
Alpha Wire
1: $120.23
1550 WH001
Hook-up Wire 24AWG 7/32 PVC 1000ft SPOOL WHT
Alpha Wire
1: $120.23
1550 GR001
Hook-up Wire 24AWG 7/32 PVC 1000ft SPOOL GREEN
Alpha Wire
1: $120.23


This product is also available in:
101413503