|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-1319C-1000
Manufacturer Part #:

1319C SL001

Manufacturer:

Description:
Multi-Paired Cables 22AWG 4PR C UNSHLD 1000ft SPOOL SLATE
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Multi-Paired Cables
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Communication and Control
Number of Conductors: 8
Number of Pairs: 4
Wire Gauge - AWG: 22 AWG
Stranding: Solid
Conductor Material: Tinned Copper
Outside Diameter: 6.6 mm
Jacket Material: Polyvinyl Chloride (PVC)
Length: 1000 ft
Shielding: Unshielded
Features: Applications include: RS-232/422/485, audio systems, computer peripherals, security and control systems
Insulation Material: Polyvinyl Chloride (PVC)
Jacket Color: Gray (Slate)
Series: 1319
Voltage Rating: 300 V
Unit Weight: 38.850 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$715.27
2:
$693.20

To add to a project, please Log In.

131791887 1798048225-0300-49false