|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-1240-100
Manufacturer Part #:

1240 SV005

Manufacturer:

Description:
Non-Heat Shrink Tubing and Sleeves 1 1/2in FLAT TINNED 100ft SPOOL SILVER
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Non-Heat Shrink Tubing and Sleeves
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Expandable, Shielding
Material: Tinned Copper
Color: Silver
Length: 100 ft
Size: 44.5 mm
Product: Braided Sleeves
Family: Wire
Features: Low resistance ground path
Packaging: Spool
Unit Weight: 18.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HS100 20R F Wirewound Resistors - Chassis Mount 396
1235 SV005 Non-Heat Shrink Tubing and Sleeves 2
271-17.8K-RC Metal Film Resistors - Through Hole 5,284
CJT8001R0JJ Wirewound Resistors - Chassis Mount 7
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,684.03
5:
$1,573.99

To add to a project, please Log In.

179804822 145148052