|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-1230-1000
Manufacturer Part #:

1230 SV001

Manufacturer:

Description:
Solder & Shield Tubing 1/8in FLAT TINNED 1000FT SPOOL SILVER
Share |
Manufacturer: Alpha Wire
Product Category: Solder & Shield Tubing
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Expandable, Shielding
Material: Tinned Copper
Color: Silver
Length: 1000 ft
Unit Weight: 9.800 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,335.09
2:
$1,262.99
5:
$1,193.98
10:
$1,091.08

To add to a project, please Log In.

145148052 179804822