|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-1219/12C-1000
Manufacturer Part #:

1219/12C SL001

Manufacturer:

Description:
Multi-Conductor Cables 24AWG 12C SHIELDED 1000ft SPOOL SLATE
Mouser Online Catalog Page 1,368, Mouser Online Catalog
PDF Page 1,368, PDF Catalog Page
1219/12C SL001 Datasheet 1219/12C SL001 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Number of Conductors: 12
Length: 1000 ft
Wire Gauge - AWG: 24
Jacket Color: Slate
Outside Diameter: 0.27 in
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Shielded
Conductor Material: Copper
Insulation Material: Polyvinyl Chloride (PVC)
Voltage Rating: 300 V
Unit Weight: 40.700 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,282.57
5:
$1,179.13
10:
$1,091.14

To add to a project, please Log In.

179804822 131791887