Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
602-1179L-500-09
Manufacturer Part #:

1179L SL002

Manufacturer:

Description: Multi-Conductor Cables 22AWG 9C UNSHLD,STRD 500ft SPOOL SLATE
Silverlight Page 1,325, Mouser Enhanced Catalog
PDF Page 1,325, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Number of Conductors: 9
Wire Gauge - AWG: 22
Stranding: 7 x 30
Shielding: Unshielded
Length: 500 ft
Voltage Rating: 300 V
Jacket Material: Low Smoke Zero Halogen (LSZH)
Insulation Material: Low Smoke Zero Halogen (LSZH)
Type: Communication and Control
Conductor Material: Copper
Jacket Color: Slate
Outside Diameter: 0.232 in
Packaging: Spool
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $381.17
  5: $368.47
  10: $345.44
  50: Quote

To add to a project, please Log In.

147172025