|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-1173C-100
Manufacturer Part #:

1173C SL005

Manufacturer:

Description:
Multi-Conductor Cables 22AWG 3C UNSHLD 100ft SPOOL SLATE
Mouser Online Catalog Page 1,368, Mouser Online Catalog
PDF Page 1,368, PDF Catalog Page
1173C SL005 Datasheet 1173C SL005 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Communication and Control
Number of Conductors: 3
Length: 100 ft
Wire Gauge - AWG: 22
Jacket Color: Slate
Outside Diameter: 0.17 in
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Unshielded
Conductor Material: Copper
Insulation Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Stranding: 7 x 30
Voltage Rating: 300 V
Unit Weight: 1.750 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FIT221B1/8 BK100 Heat Shrink Tubing and Sleeves 2,495
TFT20022 NA005 Non-Heat Shrink Tubing and Sleeves 26
TFT20020 NA005 Non-Heat Shrink Tubing and Sleeves 29
GRP120NF14 BK005 Non-Heat Shrink Tubing and Sleeves 41
GRP1201/4 BK005 Non-Heat Shrink Tubing and Sleeves 16
FIT3501/8 CL103 Heat Shrink Tubing and Sleeves 252
GRP110NF18 BK002 Non-Heat Shrink Tubing and Sleeves 15
FIT3211/4 BK103 Heat Shrink Tubing and Sleeves 102
TFT20016 NA005 Non-Heat Shrink Tubing and Sleeves 7
GRP1201/2 BK005 Non-Heat Shrink Tubing and Sleeves 4
ImageMfr. Part #DescriptionStock 
AD780BRZ Voltage References 2,305
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 173,186
43645-0300 Headers & Wire Housings 58,308
43030-0007 Headers & Wire Housings 215,229
GRM21BF51C106ZE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 97,232
1174C SL005 Multi-Conductor Cables 3
ADE7758ARWZ Data Acquisition ADCs/DACs - Specialized 83
1172C SL005 Multi-Conductor Cables 20
14182-7SG-300 Standard Circular Connector 38
C0805C104M3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,282
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$48.27
5:
$44.38
10:
$41.06
50:
$38.21

To add to a project, please Log In.

157845746 131791887 179804822