|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
602-1172C-1000
Manufacturer Part #:

1172C SL001

Manufacturer:

Description:
Multi-Conductor Cables 22AWG 2C UNSHLD 1000ft SPOOL SLATE
Mouser Online Catalog Page 1,368, Mouser Online Catalog
PDF Page 1,368, PDF Catalog Page
1172C SL001 Datasheet 1172C SL001 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha Wire
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Brand: Alpha Wire
Type: Communication and Control
Number of Conductors: 2
Length: 1000 ft
Wire Gauge - AWG: 22
Jacket Color: Slate
Outside Diameter: 0.16 in
Jacket Material: Polyvinyl Chloride (PVC)
Shielding: Unshielded
Conductor Material: Copper
Insulation Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Stranding: 7 x 30
Voltage Rating: 300 V
Unit Weight: 14.080 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FIT221B1/8 BK100 Heat Shrink Tubing and Sleeves 2,470
TFT20022 NA005 Non-Heat Shrink Tubing and Sleeves 26
TFT20020 NA005 Non-Heat Shrink Tubing and Sleeves 46
GRP120NF14 BK005 Non-Heat Shrink Tubing and Sleeves 36
FIT3501/8 CL103 Heat Shrink Tubing and Sleeves 243
GRP110NF18 BK002 Non-Heat Shrink Tubing and Sleeves 15
GRP1201/8 BK005 Non-Heat Shrink Tubing and Sleeves 25
GRP1201/4 BK005 Non-Heat Shrink Tubing and Sleeves 15
GRP110NF1/8 BK005 Non-Heat Shrink Tubing and Sleeves 20
FIT3211/4 BK103 Heat Shrink Tubing and Sleeves 82
ImageMfr. Part #DescriptionStock 
BCAP0350 E270 T11 Supercapacitors / Ultracapacitors 2,132
640905-1 Terminals 50,680
EN3C2FX Standard Circular Connector 113
EN3L2MX Standard Circular Connector 291
GRS-4023C-1300 Rocker Switches 506
1173C SL001 Multi-Conductor Cables 9
FP301-1/16-48"-Red-Bulk Heat Shrink Tubing and Sleeves 363
1175C SL001 Multi-Conductor Cables 4
ED24E5R Solid State Relays - Industrial Mount 15
1608 SL030 Multi-Conductor Cables 4
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$196.69
5:
$180.83
10:
$167.33
50:
$155.71

To add to a project, please Log In.

157845746 131791887 1798048225-0300-49false