Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
105-SR2612F-18-21RN
Manufacturer Part #:

SR2612F-0108-21R0B-D8-N

Manufacturer:

Description: Rotary Switches 1POLE 8POS RND SHAFT
Silverlight Page 1,911, Mouser Enhanced Catalog
PDF Page 1,911, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Rotary Switches
RoHS: RoHS Compliant Details
Number of Positions: 8
Number of Decks: 1
Number of Poles per Deck: 1
Current Rating: 0.3 A
Voltage Rating: 125 V
Index Angle: 30 deg
Contact Style: Non Shorting
Termination Style: PCB
Mounting Type: Through Hole
Index Stops: Adjustable
Voltage Rating AC: 125 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
732 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.17
  50: $2.64
  100: $2.40
  500: $2.18
  1,000: $1.96
  2,000: $1.76
  5,000: $1.59
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
NMJ6HCD2
Phone Connectors STEREO CHROME NOSE
Neutrik
1: $1.38
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
CD4066BE
Analog Switch ICs Quad
Texas Instruments
1: $0.25
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
CD4093BE
Logic Gates Quad 2In Schmit Trgr
Texas Instruments
1: $0.25
MKS2-1/50/10
Film Capacitors 50V 1.0uF 10%
WIMA
1: $0.84
3-640440-4
Headers & Wire Housings CLOSED W/O TABS 4P red tin ...
TE Connectivity / AMP
1: $0.27
1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A T/R
Fairchild Semiconductor
1: $0.20
CD4069UBE
Inverters Hex
Texas Instruments
1: $0.25
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
NMJ4HCD2
Phone Connectors 2C MONO 2-SPST NC
Neutrik
1: $1.22
RV16AF-10-15R1-B100K
Potentiometers Linear B100K
Alpha (Taiwan)
1: $1.38
CD4034BE
Counter Shift Registers 8stage Static
Texas Instruments
1: $1.02
271-4.7K-RC
Metal Film Resistors - Through Hole 4.7Kohms 1% 50 ...
Xicon
1: $0.13
TLHB5400
Standard LEDs - Through Hole Blue Tinted Diffused
Vishay Semiconductors
1: $0.58
271-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.13
SN74HC148N
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.22
1N4148,133
Diodes - General Purpose, Power, Switching Diode S ...
NXP Semiconductors
1: $0.10
SR2611F-0108-18F5B-D8-N
Rotary Switches 1 POLE 8 POS D SHAFT
Alpha (Taiwan)
1: $3.17

171030384