|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
105-SR2511F-25NS
Manufacturer Part #:

SR2511F-0205-19R0B-E9-N-W

Manufacturer:

Description:
Rotary Switches ROTARY 2POL 5POS NS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Rotary Switches
RoHS: RoHS Compliant Details
Number of Positions: 5 Position
Number of Decks: 1 Deck
Number of Poles per Deck: 2 Pole
Current Rating: 300 mA
Voltage Rating: 125 VDC
Index Angle: 0 deg
Contact Style: Non-Shorting
Termination Style: Lug
Mounting Type: Solder
Brand: Alpha (Taiwan)
Actuator: Knob
Voltage Rating DC: 125 VDC
Illumination: Non-Illuminated
Index Stops: Adjustable
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
312003-01 AC Power Cords 433
LM7805CT Linear Voltage Regulators 16,348
R82DC3100AA50J Film Capacitors 12,674
NC3FBH1 XLR Connectors 1,051
1591XXLSBK Enclosures, Boxes, & Cases 193
SR2511F-0206-19R0B-E9-N-W Rotary Switches 1,631
SR2511F-0403-19R0B-E9-N-W Rotary Switches 763
SR2511F-0304-19R0B-E9-N-W Rotary Switches 691
SR2511F-0107-19R0B-E9-S-W Rotary Switches 606
CK1458 Rotary Switches 363
Real Time Availability
Stock:
315 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.77
50:
$2.32
100:
$2.11
500:
$1.92
$1.76
$1.63
$1.49

To add to a project, please Log In.

146305454 123648473 130253816 133639882 165583196 167387259 162913321 107609394 171030384 189371948