Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

SF12020-0202-20R-L

Manufacturer:

Description:
Pushbutton Switches DPDT LATCHING
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Pushbutton Switches
Brand: Alpha (Taiwan)
Product: Foot Switches
Contact Form: DPDT
Switch Function: ON - OFF
Current Rating: 6 A
Voltage Rating AC: 250 V
Voltage Rating DC: 30 V
Mounting Style: Through Hole
Termination Style: Solder Pin
Contact Plating: Silver
Terminal Seal: Unsealed
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001