|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
313-2420F-50K
Manufacturer Part #:

RV24BF-10-15R1-A50K

Manufacturer:

Description:
Potentiometers DUAL Audio 50K
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Brand: Alpha (Taiwan)
Product: Potentiometer
Resistance: 50 kOhms
Taper: Audio
Mounting Style: Panel
Power Rating: 500 mW (1/2 W)
Voltage Rating: 250 V
Tolerance: 20 %
Termination Style: Solder Lug
Element Type: Carbon
Number of Turns: 1 Turn
Shaft Type: Flatted
Type: Rotary
Shaft Diameter: 0.25 in
Shaft Length: 0.605 in
Diameter: 0.95 in
Length: 0.9 in
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 439,770
NYS367-2 RCA Phono Connectors 3,505
NYS230 Phone Connectors 2,307
EEU-FC1E221 Aluminum Electrolytic Capacitors - Leaded 7,499
IRF510PBF MOSFET 4,418
RV24BF-10-15R1-A250K Potentiometers 708
RV24BF-10-15R1-B10K Potentiometers 976
RV24BF-10-15R1-A10K Potentiometers 214
RV24BF-10-15R1-A100K Potentiometers 1,228
RV24BF-10-15R1-A500K Potentiometers 411
Real Time Availability
Stock:
357 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 357 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.19
10:
$2.67
100:
$2.43
500:
$2.21
$2.03
$1.88
$1.72

To add to a project, please Log In.

112365033 161858062 167589004 128842034 129527177 199769614 180763037