Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
313-2420F-250K
Manufacturer Part #:

RV24BF-10-15R1-A250K

Manufacturer:

Description: Potentiometers DUAL Audio 250K
Silverlight Page 2,447, Mouser Enhanced Catalog
PDF Page 2,447, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Product: Dual Potentiometer
Mounting Style: Panel
Taper: Audio
Number of Turns: 1
Resistance: 250 kOhms
Element Type: Carbon
Shaft Type: Round / Plain
Termination Style: Solder Lug
Voltage Rating: 250 V
Power Rating: 500 mW (1/2 W)
Tolerance: 20 %
Shaft Diameter: 0.25 in
Shaft Length: 0.605 in
Type: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
364 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.73
  10: $2.27
  100: $2.06
  500: $1.88
  1,000: $1.46
  2,000: $1.24
  5,000: $1.08
  10,000: $0.971

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
4180G
Thermal Interface Products ALUMINUM OXIDE PAD TO-2 ...
Aavid Thermalloy
1: $0.92
12A
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
3386P-1-503LF
Trimmer Resistors - Through Hole 3/8" 50Kohms 10% ...
Bourns
1: $1.30
STW12NK90Z
MOSFET N-Ch 900 Volt 11 Amp Zener SuperMESH
STMicroelectronics
1: $4.73
150473J630EC
Film Capacitors 630V .047uF 5%
Cornell Dubilier
1: $0.79
CD15ED470JO3F
Mica Capacitors 47pF 500V +/-5%
Cornell Dubilier
1: $0.85
UF4007-E3/54
Rectifiers Vr/1000V Io/1A
Vishay Semiconductors
1: $0.19
161-0707-1-E
AC Power Entry Modules INLET SCREW MOUNT
Kobiconn
1: $0.83
03453LS1H
Fuse Holders Shock Safe 3AG
Littelfuse
1: $3.01
BU406
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.74
RV24BF-10-15R1-A100K
Potentiometers DUAL Audio 100K
Alpha (Taiwan)
1: $2.73
RV24BF-10-15R1-A10K
Potentiometers DUAL Audio 10K
Alpha (Taiwan)
1: $2.73
273-2.2M-RC
Metal Film Resistors - Through Hole 2.2Mohms 1% 50 ...
Xicon
1: $0.14
294-47K-RC
Carbon Film Resistors - Through Hole 47Kohms 5%
Xicon
1: $0.30
RC1/2105JB
Carbon Composition Resistors 1.0Mohms 5%
Kamaya
1: $0.40
294-33K-RC
Carbon Film Resistors - Through Hole 33Kohms 5%
Xicon
1: $0.30
283-33K-RC
Metal Oxide Resistors 33Kohms 5% Tol
Xicon
1: $0.21
294-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.30
140-500P5-251K-RC
Ceramic Disc Capacitors 500V 250pF Y5P 10% Tol
Xicon
1: $0.14
SR2511F-0205-19R0B-E9-S-W
Rotary Switches ROTARY 2POL 5POS 1/4
Alpha (Taiwan)
1: $2.77

123648473