Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
313-2420F-100K
Manufacturer Part #:

RV24BF-10-15R1-A100K

Manufacturer:

Description: Potentiometers DUAL Audio 100K
Silverlight Page 2,447, Mouser Enhanced Catalog
PDF Page 2,447, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Product: Dual Potentiometer
Mounting Style: Panel
Taper: Audio
Number of Turns: 1
Resistance: 100 kOhms
Element Type: Carbon
Shaft Type: Round / Plain
Termination Style: Solder Lug
Voltage Rating: 250 V
Power Rating: 500 mW (1/2 W)
Tolerance: 20 %
Shaft Diameter: 0.25 in
Shaft Length: 0.605 in
Type: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
737 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.73
  10: $2.27
  100: $2.06
  500: $1.88
  1,000: $1.46
  2,000: $1.24
  5,000: $1.08
  10,000: $0.971

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SJ-5023 (BLACK)
Plastic Hardware LG TAPERED SQ BLK
3M Electronic Specialty
1: $0.29
L7815ACV
Linear Regulators - Standard 15V 1.0A Positive
STMicroelectronics
1: $0.73
70543-0038
Headers & Wire Housings VERTICAL HDR 4 PIN SINGLE ...
Molex
1: $1.00
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
1893
Standoffs & Spacers HEX .187X.500 ALUM
Keystone Electronics
1: $0.35
PN2907ATF
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.06
LM336Z25X
Voltage & Current References Precision Shunt Progr ...
Fairchild Semiconductor
1: $0.25
291-22K-RC
Carbon Film Resistors - Through Hole 22Kohms 0.05
Xicon
1: $0.10
RS02B1R000FE70
Wirewound Resistors - Through Hole 3watts 1ohms 1%
Vishay/Dale
1: $0.83
REA010M1HBK-0511P
Aluminum Electrolytic Capacitors - Leaded 50V 1.0u ...
Lelon
1: $0.06
RV24BF-10-15R1-A10K
Potentiometers DUAL Audio 10K
Alpha (Taiwan)
1: $2.73
DB102
Bridge Rectifiers 1A 100V
Rectron
1: $0.40
23PS133
Film Capacitors STYRENE 50V 330PF
Xicon
1: $0.25
158-1005
Barrier Terminal Blocks TERMINAL STRIP 5 LUG
Kobiconn
1: $1.15
291-6.8K-RC
Carbon Film Resistors - Through Hole 6.8Kohms 0.05
Xicon
1: $0.10
CMF551M0000FHEK
Metal Film Resistors - Through Hole 1/4watt 1Mohms ...
Vishay/Dale
1: $0.77
CMF5547K000FHEK
Metal Film Resistors - Through Hole 1/4watt 47Kohm ...
Vishay/Dale
1: $0.74
9300
Screws & Fasteners 1/4 4-40 STEEL PAN
Keystone Electronics
1: $0.10
23PS147
Film Capacitors STRENE 50V 470PF
Xicon
1: $0.25

000000001