|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
31VC503-F
Manufacturer Part #:

RV24AF-10-40R1-B250K

Manufacturer:

Description:
Potentiometers Linear 250K
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Brand: Alpha (Taiwan)
Product: Potentiometer
Resistance: 250 kOhms
Taper: Linear
Mounting Style: Panel
Power Rating: 500 mW (1/2 W)
Voltage Rating: 500 V
Tolerance: 20 %
Termination Style: Solder Lug
Element Type: Carbon
Number of Turns: 1 Turn
Shaft Type: Knurled / Serrated
Type: Rotary
Shaft Diameter: 0.25 in
Shaft Length: 1.32 in
Diameter: 0.95 in
Length: 0.45 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
$1.19
$1.11
$1.05
$0.99

To add to a project, please Log In.

161858062 167589004 128842034 199769614