|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
31VC501-F
Manufacturer Part #:

RV24AF-10-40R1-B100K

Manufacturer:

Description:
Potentiometers Linear 100K
Mouser Online Catalog Page 2,456, Mouser Online Catalog
PDF Page 2,456, PDF Catalog Page
RV24AF-10-40R1-B100K Datasheet RV24AF-10-40R1-B100K Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Brand: Alpha (Taiwan)
Product: Potentiometer
Resistance: 100 kOhms
Taper: Linear
Mounting Style: Panel
Power Rating: 500 mW (1/2 W)
Voltage Rating: 500 V
Tolerance: 20 %
Termination Style: Solder Lug
Element Type: Carbon
Number of Turns: 1 Turn
Shaft Type: Knurled / Serrated
Type: Rotary
Shaft Diameter: 0.25 in
Shaft Length: 1.32 in
Diameter: 0.95 in
Length: 0.45 in
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 129,746
RV24AF-10-15R1-B10K-3 Potentiometers 4,096
RV24AF-40-15R1-B100K-3 Potentiometers 1,889
RV24AF-10-15R1-B50K-3 Potentiometers 1,613
CBT50J10K Carbon Composition Resistors 155
VW24F-10-19.5K-B100 Potentiometers 603
RV24AF-10-15R1-B1K-3 Potentiometers 7,123
RV24A01F-10-15R1-B1K-3 Potentiometers 232
Real Time Availability
Stock:
1,192 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.65
10:
$1.32
100:
$1.20
500:
$1.10
$1.03
$0.957
$0.907
$0.858

To add to a project, please Log In.

129527177 128842034 167589004 112365033 161858062 199769614