Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
31VA403-F
Manufacturer Part #:

RV24AF-10-15R1-B25K

Manufacturer:

Description: Potentiometers Linear 25K
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Product: Potentiometer
Mounting Style: Panel
Taper: Linear
Number of Turns: 1
Resistance: 25 kOhms
Element Type: Carbon
Termination Style: Solder Lug
Voltage Rating: 500 V
Power Rating: 500 mW (1/2 W)
Tolerance: 20 %
Shaft Diameter: 0.25 in
Shaft Length: 0.335 in
Type: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Alpha (Taiwan)

Manufacturer Part #:
Description:
Potentiometers Linear 25K
Lifecycle:
New At Mouser

Compare With Current Part
Customers Who Bought This Item Also Bought
L12A
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.38
450-2035-GRX
Knobs & Dials BLACK .77"D X .59"H
Eagle Plastic Devices
1: $1.06
150223J630DB
Film Capacitors 630V .022uF 5%
Cornell Dubilier
1: $0.66
150684J100FC
Film Capacitors 100V .68uF 5%
Cornell Dubilier
1: $0.81
RV16BF-10-15R1-B500K
Potentiometers Linear W/SW 500K
Alpha (Taiwan)
1: $4.14
SR2511F-0403-19R0B-E9-N-W
Rotary Switches ROTARY 4POL 3POS NS
Alpha (Taiwan)
1: $2.77
REA220M2WBK-1625P
Aluminum Electrolytic Capacitors - Leaded 450V 22u ...
Lelon
1: $1.08
3069
Screws & Fasteners SHOULDER WASHER 3/8"
Keystone Electronics
1: $0.16
173-53103-E
AC Power Cords 10' 3W 18AWG BLACK
Kobiconn
1: $7.12
CD15FD251JO3
Mica Capacitors MICA 250PF500V J
Cornell Dubilier
1: $1.41
SSI-LXH600ID-150
LED Panel Mount Indicators 5mm 6" Leads Red
Lumex
1: $1.27
BR68
Bridge Rectifiers 6A 800V
Rectron
1: $1.20
441-R314A-GRX
Fuse Holders PANEL MOUNT BLK BLK
Eagle Plastic Devices
1: $1.75
1429-6223
Film Capacitors 630V .022uF 10% Tol MPP
Xicon
1: $0.48
1429-6104
Film Capacitors 630V .1uF 10% Tol MPP
Xicon
1: $0.87
CD15FD151JO3
Mica Capacitors MICA 150PF500VJ
Cornell Dubilier
1: $0.87
158-1008
Barrier Terminal Blocks TERMINAL STRIP 8 LUG
Kobiconn
1: $1.75
158-1005
Barrier Terminal Blocks TERMINAL STRIP 5 LUG
Kobiconn
1: $1.15
158-1003
Terminal Block Tools & Accessories TERMINAL STRIP ...
Kobiconn
1: $0.59
1430-1684
Film Capacitors 100V .68uF 10% Tol MEB
Xicon
1000: $0.74

000000001