|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
31VJ301-F
Manufacturer Part #:

RV24AF-10-15R1-A1K

Manufacturer:

Description:
Potentiometers Audio 1K
Lifecycle:
Obsolete
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Brand: Alpha (Taiwan)
Product: Potentiometer
Resistance: 1 kOhms
Taper: Audio
Mounting Style: Panel
Power Rating: 500 mW (1/2 W)
Voltage Rating: 250 V
Tolerance: 20 %
Termination Style: Solder Lug
Number of Turns: 1 Turn
Shaft Diameter: 0.25 in
Shaft Length: 0.335 in
Diameter: 0.95 in
Element Type: Carbon
Length: 0.45 in
Type: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Alpha (Taiwan)

Manufacturer Part #:
Description:
Potentiometers Audio 1K

000000001