Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
31XP501-F
Manufacturer Part #:

RV24A01F-10-15R1-A100K

Manufacturer:

Description: Potentiometers Audio W/SW 100K Solder Lugs
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Product: Switch Potentiometer
Mounting Style: Panel
Taper: Audio
Number of Turns: 1
Resistance: 100 kOhms
Element Type: Carbon
Termination Style: Solder Lug
Voltage Rating: 250 V
Power Rating: 250 mW (1/4 W)
Shaft Diameter: 0.25 in
Shaft Length: 0.335 in
Type: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Alpha (Taiwan)

Manufacturer Part #:
Description:
Potentiometers Audio W/SW 100K Solder Lugs
Lifecycle:
New At Mouser

Compare With Current Part
Customers Who Bought This Item Also Bought
OPA549T
Operational Amplifiers - Op Amps Hi-Vltg Hi-Curren ...
Texas Instruments
1: $20.01
1757093
Pluggable Terminal Blocks 5.08 10P PLUG 180DEG
Phoenix Contact
1: $7.72
LM78L05ACZX
Linear Regulators - Standard TO-92 .1A Pos Volt
Fairchild Semiconductor
1: $0.53
MC33078P
High Speed Operational Amplifiers Dual Hi-Sp Lo-No ...
Texas Instruments
1: $0.55
BC560CTA
Transistors Bipolar - BJT TO-92 PNP GP AMP
Fairchild Semiconductor
1: $0.11
MCP6001RT-I/OT
Operational Amplifiers - Op Amps Single 1.8V 1MHz
Microchip Technology
1: $0.26
BS170
MOSFET N-Channel MOSFET
Fairchild Semiconductor
1: $0.24
42IF103-RC
Transformers Audio & Signal IF TRAN AM 20K-6K
Xicon
1: $1.07
NMJ6HC-S
Phone Connectors STEREO SWITCHED JACK WITH HARDWAR ...
Neutrik
1: $1.14
12BH348-GR
Battery Holders, Snaps & Contacts 4XAA 6" LEADS BL ...
Eagle Plastic Devices
1: $1.11
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
AS07104PO-R
Speakers & Transducers 4 OHM 100-20000Hz
PUI Audio
1: $3.52
291-3.3K-RC
Carbon Film Resistors - Through Hole 3.3Kohms 0.05
Xicon
1: $0.10
2GL57-73
Toggle Switches DPDT On-None-On
Carling Technologies
1: $7.71
RV170SF-10-15R1-A100K
Potentiometers Audio W/SW 100K
Alpha (Taiwan)
1: $2.10
3050 RD001
Hook-up Wire 24AWG 7/32 PVC 1000ft SPOOL RED
Alpha Wire
1: $114.78
2312-6111TG
Headers & Wire Housings 12P STRT 1 ROW GOLD
3M Electronic Solutions Division
1: $0.75
EEU-ED2G470
Aluminum Electrolytic Capacitors - Leaded 47UF 400 ...
Panasonic Electronic Components
1: $1.04
MK14-1A66B-200W
Proximity Sensors 1 Form A Cylindrical Term.
MEDER electronic (Standex)
1: $6.45
PKJ70B1/4
Knobs & Dials .76" LINE IND/PNT STR KNURL KNOB
TE Connectivity / Alcoswitch
1: $2.96

000000001