Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
31CQ505-F
Manufacturer Part #:

RV170SF-10-15R1-B55

Manufacturer:

Description: Potentiometers Linear 500K
Silverlight Page 853, Mouser Enhanced Catalog
PDF Page 853, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Product: Switch Potentiometer
Mounting Style: Panel
Taper: Linear
Resistance: 500 kOhms
Element Type: Carbon
Shaft Type: Round / Plain
Termination Style: Solder Lug
Power Rating: 100 mW
Tolerance: 20 %
Shaft Diameter: 0.25 in
Shaft Length: 0.33 in
Type: Rotary
Part # Aliases: RV170SF-10-15R1-B500K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,634 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.10
  10: $1.68
  100: $1.36
  500: $1.16
  1,000: $1.00
  2,000: $0.882
  5,000: $0.777
  10,000: $0.734
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
SD101C-TR
Schottky Diodes & Rectifiers 40V 1mA T/R
Vishay Semiconductors
1: $0.10
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
LM358N
Operational Amplifiers - Op Amps Dual Low Power
STMicroelectronics
1: $0.34
450-2070-GRX
Knobs & Dials INDICATOR LINED BLU
1: $0.99
161-2052
RCA Phono Connectors RCA PHONO JACK
Kobiconn
1: $0.90
TAP105K025SCS
Tantalum Capacitors - Solid Leaded 25V 1uF 10%
AVX
1: $0.44
1N4003
Rectifiers 200V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
TS555CN
Timers & Support Products Low Power Single
STMicroelectronics
1: $0.25
FP301-3/32-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/32, ...
3M Electronic Specialty
1: $0.97
TIP3055
Transistors Bipolar - BJT Comp NPN - PNP Epitaxial ...
STMicroelectronics
1: $1.02
REA101M1EBK-0611P
Aluminum Electrolytic Capacitors - Leaded 25V 100u ...
Lelon
1: $0.10
RV170F-10-15R1-B500K
Potentiometers Linear 500K
Alpha (Taiwan)
1: $1.50
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.36
REA100M1EBK-0511P
Aluminum Electrolytic Capacitors - Leaded 25V 10uF ...
Lelon
1: $0.06
REA222M1EBK-1625P
Aluminum Electrolytic Capacitors - Leaded 25V 2200 ...
Lelon
1: $0.77
62582-510-039 HML-9VB Bone Kit
Enclosures, Boxes, & Cases KIT 2.75X4.6X1.0
PacTec
1: $6.29
140-50S5-121J-RC
Ceramic Disc Capacitors 50V 120pF SL 5% Tol
Xicon
1: $0.06
8080
Hook-up Wire 28AWG 1C 1990FT 1 POUND SPOOL
Belden Wire & Cable
1: $91.82
108-MS550A
Toggle Switches TOGLE MDGT SPDT SLV
Mountain Switch
1: $2.15

000000001