Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
31CA501F
Manufacturer Part #:

RV170F-24-20K-B15-3

Manufacturer:

Description: Potentiometers Linear Knurled 100K PC Mount
Silverlight Page 853, Mouser Enhanced Catalog
PDF Page 853, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Product: Potentiometer
Mounting Style: Panel
Taper: Linear
Number of Turns: 1
Resistance: 100 kOhms
Element Type: Carbon
Shaft Type: Slotted
Termination Style: Pin
Power Rating: 100 mW
Tolerance: 20 %
Operating Temperature Range: - 10 C to + 70 C
Shaft Diameter: 0.25 in
Shaft Length: 0.33 in
Type: Rotary
Part # Aliases: RV170F-24-20K-B100K-3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,694 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.50
  10: $1.25
  100: $1.17
  500: $1.06
  1,000: $0.913
  2,000: $0.75
  5,000: $0.625
  10,000: $0.563
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ELC-15E331L
Fixed Inductors 330uH 0.17ohms 1.6A +/-10%
Panasonic Electronic Components
1: $2.94
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.83
6LR61XWA/B
Consumer Battery & Photo Battery 9V ALK SNAP FASTE ...
Panasonic Battery
1: $2.03
LME49720MA/NOPB
Audio Amplifiers High Fidelity Dual Aud Op Amp
Texas Instruments
1: $2.67
16PJ138
Phone Connectors PHONE 3.5mm MONO
Kobiconn
1: $0.50
42TM013-RC
Transformers Audio & Signal XFMR OUT 1KCT/8CT
Xicon
1: $2.31
CD4017BE
Counter ICs 10 Decade/Divider
Texas Instruments
1: $0.52
C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.18
CD40106BE
Inverters Hex Schmitt Trigger
Texas Instruments
1: $0.48
ECQ-V1104JM
Film Capacitors .1uF 100V 5%
Panasonic Electronic Components
1: $0.32
TL071CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.62
RV16AF-20-15K-A50K-3
Potentiometers Audio Knurled 50K PC Mount
Alpha (Taiwan)
1: $1.50
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
RV16AF-20-15K-A1M-3
Potentiometers Audio Knurled 1M PC Mount
Alpha (Taiwan)
1: $1.50
RV170F-24-20K-B14-3
Potentiometers Linear Knurled 10K PC Mount
Alpha (Taiwan)
1: $1.50
RV170F-24-20K-B53-3
Potentiometers Linear Knurled 5K PC Mount
Alpha (Taiwan)
1: $1.50
RV170F-10-20K-B15-3
Potentiometers Linear Knurled 100K
Alpha (Taiwan)
1: $1.50
REA470M1EBK-0511P
Aluminum Electrolytic Capacitors - Leaded 25V 47uF ...
Lelon
1: $0.06
RV170F-24-20K-B54-3
Potentiometers Linear Knurled 50K PC Mount
Alpha (Taiwan)
1: $1.50

000000001