Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
31CN205-F
Manufacturer Part #:

RV170F-10-15R1-B500 ohms

Manufacturer:

Description: Potentiometers Linear 500
Silverlight Page 853, Mouser Enhanced Catalog
PDF Page 853, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Product: Potentiometer
Mounting Style: Panel
Taper: Linear
Resistance: 500 Ohms
Element Type: Carbon
Shaft Type: Round / Plain
Termination Style: Solder Lug
Power Rating: 100 mW
Tolerance: 20 %
Shaft Diameter: 0.25 in
Shaft Length: 0.33 in
Type: Rotary
Part # Aliases: RV170F-10-15R1-B500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 310 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.62
  10: $1.35
  100: $1.26
  500: $1.14
  1,000: $0.986
  2,000: $0.81
  5,000: $0.675
  10,000: $0.608
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
450-2034-GRX
Knobs & Dials BLACK .59"D X .55"H
1: $0.77
UF4007-E3/54
Rectifiers Vr/1000V Io/1A
Vishay Semiconductors
1: $0.19
561-MP5P4
Cable Mounting & Accessories STRN RELF .50 X.45
Eagle Plastic Devices
1: $0.11
TVA1205-E3
Aluminum Electrolytic Capacitors - Leaded 25V 25uF
Vishay/Sprague
1: $2.50
K104Z15Y5VE5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.39
03453LS1H
Fuse Holders Shock Safe 3AG
Littelfuse
1: $3.01
RC1/4244JB
Carbon Composition Resistors 240Kohms 5%
Kamaya
1: $0.29
150104J100BB
Film Capacitors 100V .1uF 5%
Cornell Dubilier
1: $0.51
RV170F-10-15R1-B1K
Potentiometers Linear 1K
Alpha (Taiwan)
1: $1.50
RV170F-10-15R1-B100K
Potentiometers Linear 100K
Alpha (Taiwan)
1: $1.50
5162-F6B
Plastic Hardware TPE BUMPER .75 BK
Eagle Plastic Devices
1: $0.37
TVA1409
Aluminum Electrolytic Capacitors - Leaded 150V 16 ...
Vishay/Sprague
1: $2.97
TVA1508
Aluminum Electrolytic Capacitors - Leaded 250V 20U ...
Vishay/Sprague
1: $3.78
283-10-RC
Metal Oxide Resistors 10ohms 5% Tol
Xicon
1: $0.21
UVZ1A682MHD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $1.34
283-270-RC
Metal Oxide Resistors 270ohms 5% Tol
Xicon
1: $0.21
1444-10
Enclosures, Boxes, & Cases CASE 8X4X2 BTM PANEL OP ...
Hammond Manufacturing
1: $11.05
RC1/4202JB
Carbon Composition Resistors 2.0Kohms 5%
Kamaya
1: $0.29
RV170F-10-15R1-B10K
Potentiometers Linear 10K
Alpha (Taiwan)
1: $1.50
NYS2343
Phone Connectors 1/4" STEREO VERTICAL REAN
REAN / Neutrik
1: $0.72

000000001