|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
313-1000F-20K
Manufacturer Part #:

RV16AF-10-15R1-B20K

Manufacturer:

Description:
Potentiometers Linear 20K Solder Lugs
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Brand: Alpha (Taiwan)
Product: Potentiometer
Resistance: 20 kOhms
Taper: Linear
Mounting Style: Panel
Power Rating: 125 mW (1/8 W)
Tolerance: 20 %
Termination Style: Solder Lug
Element Type: Carbon
Number of Turns: 1 Turn
Shaft Type: Knurled / Serrated
Type: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PGB1010603MR ESD Suppressors 138,190
712A DC Power Connectors 9,016
722A DC Power Connectors 3,537
1590B Enclosures, Boxes, & Cases 2,434
OPA2134PA Audio Amplifiers 7,430
ULN2803ADWR Darlington Transistors 34,871
973046 Hard Metric Connectors 708
4610X-102-203LF Resistor Networks & Arrays 1,140
283-2.2K-RC Metal Oxide Resistors 1,572
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
$0.966
$0.873
$0.662
$0.556

To add to a project, please Log In.

123648473 161858062 167589004 128842034 199769614