Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
313-3000F-10K
Manufacturer Part #:

RV16AF-10-15R1-B10K-OD

Manufacturer:

Description: Potentiometers Linear B10K
Silverlight Page 853, Mouser Enhanced Catalog
PDF Page 853, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Product: Potentiometer
Mounting Style: Panel
Taper: Linear
Number of Turns: 1
Resistance: 10 kOhms
Element Type: Carbon
Shaft Type: Round / Plain
Termination Style: Solder Lug
Power Rating: 200 mW
Tolerance: 20 %
Shaft Diameter: 0.25 in
Shaft Length: 0.59 in
Type: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
319 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.97
  10: $1.69
  100: $1.54
  500: $1.39
  1,000: $1.16
  2,000: $0.93
  5,000: $0.89
  10,000: $0.81
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
12B
Phone Connectors 3 CONDUCTOR 1/4"
Switchcraft
1: $2.23
NMJ6HCD2
Phone Connectors STEREO CHROME NOSE
Neutrik
1: $1.38
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
ECQ-V1H104JL
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.27
1803578
Pluggable Terminal Blocks 3.81 2P PLUG 180DEG
Phoenix Contact
1: $1.85
11
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
RV16AF-10-15R1-B10K
Potentiometers Linear B10K
Alpha (Taiwan)
1: $1.38
BAT41
Schottky Diodes & Rectifiers 100mA 100 Volt
STMicroelectronics
1: $0.13
RV16AF-10-15R1-B100K
Potentiometers Linear B100K
Alpha (Taiwan)
1: $1.38
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
271-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.13
RV16AF-10-15R1-B100K-OD
Potentiometers Linear B100K
Alpha (Taiwan)
1: $1.97
RV16AF-10-15R1-A100K-OD
Potentiometers AUDIO 100K
Alpha (Taiwan)
1: $1.97
RV16AF-10-15R1-B53-OD
Potentiometers Linear B5K Solder Lugs
Alpha (Taiwan)
1: $1.97
450-2050-GRX
Knobs & Dials INDICATOR LINED YEL
1: $1.33
291-33K-RC
Carbon Film Resistors - Through Hole 33Kohms 0.05
Xicon
1: $0.10
R6ABLKBLKEF
Rocker Switches & Paddle Switches SPST OFF-ON PNL ...
E-Switch
1: $2.03
RV16AF-10-15R1-BF4-OD
Potentiometers Linear B25K Solder Lugs
Alpha (Taiwan)
1000: $1.16

000000001