|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
313-1000F-100K
Manufacturer Part #:

RV16AF-10-15R1-B100K

Manufacturer:

Description:
Potentiometers Linear B100K
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Brand: Alpha (Taiwan)
Product: Potentiometer
Resistance: 100 kOhms
Taper: Linear
Mounting Style: Panel
Power Rating: 125 mW (1/8 W)
Tolerance: 20 %
Termination Style: Solder Lug
Element Type: Carbon
Number of Turns: 1 Turn
Shaft Type: Knurled / Serrated
Type: Rotary
Shaft Diameter: 0.25 in
Shaft Length: 0.33 in
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NYS229 Phone Connectors 13,351
TL074CN Operational Amplifiers - Op Amps 22,915
RV16AF-10-15R1-B10K Potentiometers 2,934
RV16AF-10-15R1-B25K Potentiometers 586
RV16AF-10-15R1-B1K Potentiometers 512
RV16AF-10-15R1-B250K Potentiometers 885
RV16AF-10-15R1-B500K Potentiometers 583
RV16AF-10-15R1-B50K Potentiometers 2,366
RV16AF-10-15R1-B1M Potentiometers 991
271-100K-RC Metal Film Resistors - Through Hole 209,052
Real Time Availability
Stock:
5,373 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.73
10:
$1.47
25:
$1.26
50:
$1.15
100:
$0.966
250:
$0.873
500:
$0.662
$0.556
$0.49

To add to a project, please Log In.

128842034 129527177 199769614 112365033 161858062 167589004