Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
313-1570F-5K
Manufacturer Part #:

RV16AF-10-15K-C5K-3

Manufacturer:

Description: Potentiometers Rev Audio 5K Knurled Solder Lugs
Silverlight Page 853, Mouser Enhanced Catalog
PDF Page 853, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Product: Potentiometer
Mounting Style: Panel
Taper: Reverse Audio
Resistance: 5 kOhms
Shaft Type: Knurled / Serrated
Termination Style: Solder Lug
Power Rating: 125 mW (1/8 W)
Packaging: Bulk
Shaft Diameter: 6 mm
Shaft Length: 15 mm
Type: Single Potentiometer with Switch
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
463 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.50
  10: $1.27
  100: $1.09
  500: $1.00
  1,000: $0.84
  2,000: $0.759
  5,000: $0.575
  10,000: $0.483
  25,000: $0.426

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
12B
Phone Connectors 3 CONDUCTOR 1/4"
Switchcraft
1: $2.23
ECQ-V1H104JL
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.27
NYS230
Phone Connectors 1/4" STEREO OPEN REAN
REAN / Neutrik
1: $1.22
1590B
Enclosures, Boxes, & Cases 4.39L x 2.34W x 1.06 DI ...
Hammond Manufacturing
1: $6.75
BS170
MOSFET N-Channel MOSFET
Fairchild Semiconductor
1: $0.24
BS170_D26Z
MOSFET N-Ch Enhancement Mode Field Effect
Fairchild Semiconductor
1: $0.11
NJM4558D
Operational Amplifiers - Op Amps Dual High Gain
NJR
1: $0.33
2N4401
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.38
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
BZX85B9V1-TR
Zener Diodes 9.1 Volt 1.3 Watt 2%
Vishay Semiconductors
1: $0.10
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
2N5089
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.38
450-AE186
Knobs & Dials RIBBED .71" D T18 BK
Eagle Plastic Devices
1: $0.60
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
291-10M-RC
Carbon Film Resistors - Through Hole 10Mohms 0.05
Xicon
1: $0.10
P160KNP-0EC15A100K
Potentiometers 16mm 100K ohm
BI Technologies
1: $0.88
RV16AF-10-15K-C10K-3
Potentiometers Rev Audio 10K Knurled Solder Lugs
Alpha (Taiwan)
1: $1.50
RV16AF-10-15K-C500K-3
Potentiometers Rev Audio 500K Knurled Solder Lugs
Alpha (Taiwan)
1: $1.50
RV16AF-10-15K-C100K-3
Potentiometers Rev Audio 100K Knurled Solder Lugs
Alpha (Taiwan)
1: $1.50
RV16AF-10-20R1-A100K
Potentiometers Audio 100K Solder Lugs
Alpha (Taiwan)
1: $1.38

184223688