Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
313-1570F-1M
Manufacturer Part #:

RV16AF-10-15K-C1M-3

Manufacturer:

Description: Potentiometers Rev Audio 1M Knurled Solder Lugs
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Brand: Alpha (Taiwan)
Resistance: 1 MOhms
Power Rating: 60 mW
Termination Style: Solder Lug
Mounting Style: Panel
Taper: Reverse Audio
Shaft Type: Knurled / Serrated
Shaft Diameter: 6 mm
Shaft Length: 15 mm
Packaging: Bulk
Product: Potentiometer
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
919 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.50
  10: $1.27
  100: $1.09
  500: $1.00
  1,000: $0.84
  2,000: $0.759
  5,000: $0.575
  10,000: $0.483
  25,000: $0.426

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
12B
Phone Connectors 3 CONDUCTOR 1/4"
Switchcraft
1: $1.85
USR1H010MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.23
CD4049UBE
Buffers & Line Drivers Hex Inverting
Texas Instruments
1: $0.56
R82DC3100AA50J
Film Capacitors .1uF 63VOLTS 5%
Kemet
1: $0.21
BS170
MOSFET N-Channel MOSFET
Fairchild Semiconductor
1: $0.44
1N914
Diodes - General Purpose, Power, Switching 100V 4. ...
Fairchild Semiconductor
1: $0.10
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.18
H11F3M
MOSFET Output Optocouplers ANALOG FET
Fairchild Semiconductor
1: $2.29
TAP105M035SCS
Tantalum Capacitors - Solid Leaded 35volts 1uF 20%
AVX
1: $0.43
12A
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $1.84
110-99-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CONT
Mill-Max
1: $0.27
TC1044SCPA
Voltage Regulators - Switching Regulators High Vol ...
Microchip Technology
1: $1.02
PDB241-GTR02-104A2
Potentiometers 0.25watt 100Kohms 20% Plain
Bourns
1: $3.17
TAP106K016SCS
Tantalum Capacitors - Solid Leaded 16volts 10uF 10 ...
AVX
1: $0.61
2N5088
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.40
2N5087
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $0.40
MFS1/2DCT52R2204F
Metal Film Resistors - Through Hole 2.2M ohm 1%
KOA Speer
1: $0.13
LM4250CN/NOPB
Operational Amplifiers - Op Amps Programmable OP A ...
Texas Instruments
1: $1.20
CD4047BE
Monostable Multivibrator CMOS LP Mono/Astable
Texas Instruments
1: $0.56


This product is also available in:
167589004 184223688 128842034 112365033 161858062 129527177 199769614