|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
31TS305F
Manufacturer Part #:

RV161F-10-012J-B53-00K

Manufacturer:

Description:
Potentiometers 16mm Linear 5K Solder Lugs
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Brand: Alpha (Taiwan)
Product: Potentiometer
Resistance: 5 kOhms
Taper: Linear
Mounting Style: Panel
Power Rating: 100 mW
Tolerance: 20 %
Termination Style: Solder Lug
Number of Turns: 1 Turn
Shaft Type: No Shaft
Type: Rotary
Shaft Diameter: 0.63 in
Part # Aliases: RV161F-10-012J-B5K-00K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

128842034 161858062 167589004 199769614