Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
313-1220F-50K
Manufacturer Part #:

RV120F-20-15F-A50K

Manufacturer:

Description: Potentiometers Audio D-Shaft 50K
Silverlight Page 852, Mouser Enhanced Catalog
PDF Page 852, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Product: Potentiometer
Mounting Style: Panel
Taper: Audio
Number of Turns: 1
Resistance: 50 kOhms
Shaft Type: Flatted / D
Termination Style: Pin
Voltage Rating: 100 V
Power Rating: 40 mW
Tolerance: 5 %
Shaft Diameter: 6 mm
Shaft Length: 15 mm
Type: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
348 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.16
  10: $1.60
  100: $1.33
  500: $1.19
  1,000: $1.09
  5,000: $0.986
  10,000: $0.885
  50,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1935161
Fixed Terminal Blocks PT 1.5/2-5.0-H
Phoenix Contact
1: $0.29
TDA7293V
Audio Amplifiers 100W Audio Amplifier
STMicroelectronics
1: $7.04
J111
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.16
PIC16F876-20/SP
8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O
Microchip Technology
1: $6.80
NE5532P
Operational Amplifiers - Op Amps Dual Low Noise
Texas Instruments
1: $0.89
EC12E24204A8
Encoders 12mm 24 RES 24 DTENT
ALPS
1: $0.68
BS170
MOSFET N-Channel MOSFET
Fairchild Semiconductor
1: $0.24
NC3FAH-0
XLR Connectors 3C FEMALE PCB
Neutrik
1: $1.10
RV16AF-20-15K-A50K-3
Potentiometers Audio Knurled 50K PC Mount
Alpha (Taiwan)
1: $1.50
450-4760
Knobs & Dials SOFT TOUCH D SHAFT
Eagle Plastic Devices
1: $0.66
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
MKS2-.1/63/5
Film Capacitors 63V .1uF 5%
WIMA
1: $0.24
1RWHT
Switch Accessories 9 X 5 MM RND CAP WH
E-Switch
1: $0.22
273-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.14
ECQ-V1H393JL
Film Capacitors .039uF 50V 5%
Panasonic Electronic Components
1: $0.35
MKS2C021001A00JSSD
Film Capacitors 63V .01uF 5%
WIMA
1: $0.75
RV16AF-20-15K-A25K-3
Potentiometers Audio Knurled 25K PC Mount
Alpha (Taiwan)
1: $1.50
RV122F-20-15F-A50K
Potentiometers Audio D-Shaft 50K
Alpha (Taiwan)
1: $3.16
UKW1E470MDD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.19
MBA02040C1501FC100
Thin Film Resistors - Through Hole .4watt 1.5Kohms ...
Vishay/BC Components
1: $0.12

000000001