Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
313-1220F-500K
Manufacturer Part #:

RV120F-20-15F-A500K

Manufacturer:

Description: Potentiometers Audio D-Shaft 500K
Silverlight Page 852, Mouser Enhanced Catalog
PDF Page 852, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Product: Potentiometer
Mounting Style: Panel
Taper: Audio
Number of Turns: 1
Resistance: 500 kOhms
Shaft Type: Flatted / D
Termination Style: Pin
Voltage Rating: 100 V
Power Rating: 40 mW
Tolerance: 5 %
Shaft Diameter: 6 mm
Shaft Length: 15 mm
Type: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
672 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.16
  10: $1.60
  100: $1.33
  500: $1.19
  1,000: $1.09
  5,000: $0.986
  10,000: $0.885
  50,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
929974-01-36-RK
Headers & Wire Housings BOARDMOUNT SOCKET
3M Electronic Solutions Division
1: $1.88
OPA134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $2.94
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.20
SJ-5012 (BLACK)
Plastic Hardware SMALL CYLINDRICAL BK
3M Electronic Specialty
1: $0.12
UA78M33CDCYR
Linear Regulators - Standard 3.3V 500mA Fixd Pos
Texas Instruments
1: $0.60
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.83
ORD324-1015
Magnetic / Reed Switches 1 Form A 14mm AT 1015 OKI
MEDER electronic (Standex)
1: $0.99
RAPC722X
DC Power Connectors RT ANGL PWK JK PIN D
Switchcraft
1: $1.26
12A
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
MF1/4DCT52R6803F
Metal Film Resistors - Through Hole 1/4 WATT 680K ...
KOA Speer
1: $0.06
RV16AF-10-15S1-C25K
Potentiometers Rev Audio 25K Screwdvr Solder Lug
Alpha (Taiwan)
1: $1.50
REA101M1EBK-0611P
Aluminum Electrolytic Capacitors - Leaded 25V 100u ...
Lelon
1: $0.10
RV122F-20-15F-A50K
Potentiometers Audio D-Shaft 50K
Alpha (Taiwan)
1: $3.16
ETOB
Soldering Irons Weller Lng Conicl Tp .031"x.044"x1 ...
Weller
1: $3.70
273-47K-RC
Metal Film Resistors - Through Hole 47Kohms 1% 50P ...
Xicon
1: $0.14
MF1/4DCT52R2201F
Metal Film Resistors - Through Hole 1/4W 2.2K ohm ...
KOA Speer
1: $0.06
RV16AF-20-15K-A500K
Potentiometers Audio Knurled 500K PC Mount
Alpha (Taiwan)
1: $1.50
42TL021-RC
Transformers Audio & Signal XFMR 4KCT/600CT
Xicon
1: $1.94

000000001