Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
313-1200F-10K
Manufacturer Part #:

RV120F-10-15F-A10K

Manufacturer:

Description: Potentiometers Audio D-Shaft 10K
Silverlight Page 852, Mouser Enhanced Catalog
PDF Page 852, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Product: Potentiometer
Mounting Style: Panel
Taper: Audio
Number of Turns: 1
Resistance: 10 kOhms
Shaft Type: Flatted / D
Termination Style: Solder Lug
Voltage Rating: 100 V
Power Rating: 40 mW
Tolerance: 5 %
Shaft Diameter: 6 mm
Shaft Length: 15 mm
Type: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
367 Can Ship Immediately

On Order: 750 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.16
  10: $1.60
  100: $1.33
  500: $1.19
  1,000: $1.09
  5,000: $0.986
  10,000: $0.885
  50,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NMJ6HCD2
Phone Connectors STEREO CHROME NOSE
Neutrik
1: $1.38
SJ-5008 (BLACK)
Plastic Hardware SMALL TAPERED SQ BLK
3M Electronic Specialty
1: $0.10
CD4049UBE
Buffers & Line Drivers Hex Inverting
Texas Instruments
1: $0.27
B32529C224K
Film Capacitors 0.22uF 63volts 10%
EPCOS
1: $0.14
2N4401BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.19
108-0001-EVX
Toggle Switches SPST OFF-ON
Mountain Switch
1: $3.27
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
123-5116-GR
Battery Holders, Snaps & Contacts BATT SNAP T-6
Eagle Plastic Devices
1: $0.43
K104K15X7RF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
RV16AF-10-15K-A10K-3
Potentiometers Audio Knurled 10K Solder Lugs
Alpha (Taiwan)
1: $1.50
271-3.3K-RC
Metal Film Resistors - Through Hole 3.3Kohms 1% 50 ...
Xicon
1: $0.13
271-47K-RC
Metal Film Resistors - Through Hole 47Kohms 1% 50P ...
Xicon
1: $0.13
SS2R2M1HBK-0405P
Aluminum Electrolytic Capacitors - Leaded 50V 2.2u ...
Lelon
1: $0.14
450-BA161
Knobs & Dials BLK/RED 16mm D-SHAFT
Eagle Plastic Devices
1: $0.60
481-0007
Mounting Hardware NUT M7X.075 NICKEL 1 = 1 PIECE
1: $0.36
1100
Knobs & Dials 25/32"D X 15/32"H
Davies Molding
1: $0.95

000000001