Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
313-1285F-5K
Manufacturer Part #:

RV120DF-20-15A-B5K

Manufacturer:

Description: Potentiometers Linear D-Shaft 5K PC Mount
Silverlight Page 852, Mouser Enhanced Catalog
PDF Page 852, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Product: Potentiometer
Mounting Style: Through Hole
Taper: Linear
Number of Turns: 1
Resistance: 5 kOhms
Shaft Type: Flatted / D
Termination Style: Solder Lug
Voltage Rating: 150 V
Power Rating: 80 mW
Tolerance: 5 %
Shaft Diameter: 6 mm
Shaft Length: 15 mm
Type: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
615 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.07
  10: $1.44
  100: $1.19
  500: $1.09
  1,000: $0.978
  5,000: $0.88
  10,000: $0.795
  50,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM386N-1/NOPB
Audio Amplifiers LOW VLTG AUDIO PWR AMP
Texas Instruments
1: $0.93
TL431BILPRE3
Voltage & Current References Adjustable Precision ...
Texas Instruments
1: $0.68
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.68
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.43
0805YD106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.29
SN74HC00N
Logic Gates Quad 2-Input
Texas Instruments
1: $0.49
2N3904TAR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.17
CMF601M0000BEEK
Metal Film Resistors - Through Hole 1/2watt 1Mohms ...
Vishay/Dale
1: $0.70
1825094-3
IC & Component Sockets 14P ECONOMY GOLD
TE Connectivity
1: $0.93
2-641260-1
IC & Component Sockets DIP-8 W/RET TAILS
TE Connectivity / AMP
1: $0.45
BR1
PCBs & Breadboards Solderable Breadbrd 1 sided PCB
BusBoard Prototype Systems
1: $6.50
SN74LS92N
Counter ICs Divide-By-Twelve Decade Counter
Texas Instruments
1: $2.80
LM358PWR
Operational Amplifiers - Op Amps Dual Op Amp
Texas Instruments
1: $0.41
LRA32H2FBBNN
Rocker Switches & Paddle Switches DPST BLK 10A QC ...
Cherry Electrical
1: $1.03
1N4742ATR
Zener Diodes 12V 1W ZENER 5%
Fairchild Semiconductor
1: $0.23
SN74LS06N
Buffers & Line Drivers Hex inverter Buffer/ Driver
Texas Instruments
1: $0.92
1.5KE400ARL
TVS Diodes - Transient Voltage Suppressors 1500W 4 ...
STMicroelectronics
1: $0.50
LM393P
Comparator ICs Dual Differential
Texas Instruments
1: $0.45
RGP10KHE3/54
Diodes - General Purpose, Power, Switching 1.0A 80 ...
Vishay Semiconductors
1: $0.19
MMBFJ201
JFET N-Channel Transistor General Purpose
Fairchild Semiconductor
1: $0.54

000000001