Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
317-2202F-1M
Manufacturer Part #:

RV112BCF-40-25A-B1M

Manufacturer:

Description: Potentiometers 11mm Linear 1M Dual Unit-Vert PC MT
Silverlight Page 851, Mouser Enhanced Catalog
PDF Page 851, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Product: Potentiometer
Mounting Style: Through Hole
Taper: Linear
Number of Turns: 1
Resistance: 2 kOhms
Shaft Type: Flatted / D
Termination Style: Snap In, Pin
Voltage Rating: 150 V
Power Rating: 50 mW
Tolerance: 20 %
Shaft Diameter: 6 mm
Shaft Length: 25 mm
Type: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
923 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.69
  10: $1.79
  100: $1.63
  500: $1.49
  1,000: $1.27
  2,000: $1.06
  5,000: $0.875
  10,000: $0.788
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM3046M/NOPB
Transistors Bipolar - BJT TRANSISTOR ARRAY
Texas Instruments
1: $0.88
H-22-6A
Knobs & Dials 22mm 0-15 Turns CHROME 1/4"SHAFT
Bourns
1: $8.65
TSL2550T
Ambient Light Sensors Ambient Light Sensor SMBus
ams
1: $2.83
TL064CD
Operational Amplifiers - Op Amps Quad Low Power JF ...
STMicroelectronics
1: $0.65
3590S-2-104L
Precision Potentiometers 7/8"WW 100Kohms 0.25% 10t ...
Bourns
1: $11.02
ECH-U1H333GX5
Film Capacitors 0.033uF 50volts 2% 1210 PPS Film
Panasonic Electronic Components
1: $0.59
EEU-ED2V220
Aluminum Electrolytic Capacitors - Leaded 22UF 350 ...
Panasonic Electronic Components
1: $0.58
RV170F-24-15R1-B55
Potentiometers Linear 500K PC Mount
Alpha (Taiwan)
1: $1.50
RV170F-10-15R1-B1M
Potentiometers Linear 1MEG
Alpha (Taiwan)
1: $1.62
RV16A03F-10-15R1-B16
Potentiometers Linear W/SW 1M
Alpha (Taiwan)
1: $2.37

000000001