Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
317-2090F-1M
Manufacturer Part #:

RV09AF-40-20K-B1M

Manufacturer:

Description: Potentiometers 9mm Linear 1M
Silverlight Page 851, Mouser Enhanced Catalog
PDF Page 851, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Product: Potentiometer
Mounting Style: Through Hole
Taper: Linear
Number of Turns: 1
Resistance: 1 MOhms
Shaft Type: Knurled / Serrated
Termination Style: Snap In, Pin
Voltage Rating: 50 V
Power Rating: 100 mW
Tolerance: 20 %
Operating Temperature Range: - 10 C to + 70 C
Shaft Diameter: 6 mm
Shaft Length: 12.7 mm
Type: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,481 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.11
  10: $0.93
  100: $0.87
  500: $0.79
  1,000: $0.67
  2,000: $0.555
  5,000: $0.463
  10,000: $0.416
  25,000: $0.361

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
16PJ138
Phone Connectors PHONE 3.5mm MONO
Kobiconn
1: $0.50
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
CD40106BE
Inverters Hex Schmitt Trigger
Texas Instruments
1: $0.25
TL074CN
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.38
NYS215
Phone Connectors 1/4" STEREO SWITCHED REAN
REAN / Neutrik
1: $0.82
B12AB-RO
Toggle Switches ON-NONE-ON SPDT
NKK Switches
1: $2.93
1-390261-1
IC & Component Sockets 6P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
HSMC-C265
Standard LEDs - SMD Red Non-diffused 626nm 75mcd
Avago Technologies
1: $0.32
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
HSMA-C265
Standard LEDs - SMD Amber Non-diffused 592nm 75mcd
Avago Technologies
1: $0.32
12BH9V/CS-GR
Battery Holders, Snaps & Contacts 9V COVERED W/SWI ...
Eagle Plastic Devices
1: $1.84
108-0044-EVX
Toggle Switches SPDT ON-OFF-ON
Mountain Switch
1: $3.27
271-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.13
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
108-0043-EVX
Toggle Switches DPDT ON-ON
Mountain Switch
1: $2.81
P2N2222AG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.37
12BH611-GR
Battery Holders, Snaps & Contacts 9V PC BLK
Eagle Plastic Devices
1: $1.05

000000001