|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
318-ENC200155F-4G
Manufacturer Part #:

RE200F-40E2-155F-4G

Manufacturer:

Description:
Encoders 20mm GRAY CODED ROTARY ENCODER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Alpha (Taiwan)
Product: Mechanical Encoders
Type: Incremental
Termination Style: Through Hole
Shaft Type: Round / Plain
With Switch: No Switch
Packaging: Tray
Shaft Diameter: 1/8 in
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
$2.97
$2.73

To add to a project, please Log In.

104883808 153093877 165583196 195346910 128842034 161858062 189371948