|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
311-701BF-5K
Manufacturer Part #:

RD701F-20B1-15F-B5K

Manufacturer:

Description:
Potentiometers Linear 7mm 5K
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Brand: Alpha (Taiwan)
Product: Potentiometer
Resistance: 5 kOhms
Taper: Linear
Termination Style: Pin
Number of Turns: 1 Turn
Shaft Type: Flatted
Shaft Diameter: 6 mm
Shaft Length: 15 mm
Packaging: Bulk
Type: Rotary
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12A Phone Connectors 2,777
12B Phone Connectors 3,696
NC3FX XLR Connectors 1,440
PKG50B1/4 Knobs & Dials 2,738
112116 RF Connectors / Coaxial Connectors 1,575
31-10-RFXG1 RF Connectors / Coaxial Connectors 4,213
31-221-RFX RF Connectors / Coaxial Connectors 2,453
NJM4580E-TE1 Operational Amplifiers - Op Amps 5,597
RD901F-20-15R-B10K Potentiometers 1,111
RV09AF-40-20K-B5K Potentiometers 1,294
Real Time Availability
Stock:
886 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 886 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.40
50:
$3.16
100:
$2.82
500:
$2.16
$1.96
$1.80
$1.63
$1.53
$1.45

To add to a project, please Log In.

199769614 112365033 128842034 129527177 161858062 167589004