|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
312-9301F-5K
Manufacturer Part #:

RA6020F-10-15F2-B53

Manufacturer:

Description:
Slide Potentiometers 60mm TRVL Linear 5K
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Slide Potentiometers
RoHS: RoHS Compliant Details
Brand: Alpha (Taiwan)
Travel: 60 mm
Resistance: 5 kOhms
Power Rating: 500 mW (1/2 W)
Tolerance: 20 %
Termination Style: Solder Lug
Taper: Linear
Element Type: Carbon
Height: 10.4 mm
Length: 88 mm
Product: Slide Potentiometers
Series: 9301
Factory Pack Quantity: 1000
Type: Slide Potentiometers
Width: 12.5 mm
Part # Aliases: RA6020F-10-15F2-B5K
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EK-TM4C123GXL Development Boards & Kits - ARM 371
PSMN7R0-30YL,115 MOSFET 59,622
LR6XWA/B Consumer Battery & Photo Battery 99,500
BQ24450DW Battery Management 416
CD4017BE Counter ICs 9,166
PMV65XP,215 MOSFET 9,804
ZCAT1325-0530A Ferrite Clamp On Cores 4,758
1N5339BG Zener Diodes 13,977
S-501T Current Regulator Diodes 2,244
PTL60-15G1-502B2 Slide Potentiometers 618
Real Time Availability
Not Available
Pricing (USD)

199769614 128842034 167589004 161858062