Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
312-4545F-A10K
Manufacturer Part #:

RA4545F-20A-15LC-B10K-C

Manufacturer:

Description: Slide Potentiometers 45mm TRVL LINEAR 10K AMBER LED PC MOUNT
Silverlight Page 850, Mouser Enhanced Catalog
PDF Page 850, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Slide Potentiometers
RoHS: RoHS Compliant Details
Travel: 45 mm
Power Rating: 200 mW
Resistance: 10 kOhms
Voltage Rating: 200 V
Tolerance: 20 %
Termination Style: Through Hole
Taper: Linear
Dimensions: 9 mm W x 15 mm L x 7 mm H
Packaging: Bulk
Product: Slide Potentiometers
Series: RA4545F
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
184 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.40
  10: $2.08
  100: $1.80
  500: $1.50
  1,000: $1.20
  2,000: $1.10
  5,000: $1.01
  10,000: $0.98
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LPT45
Linear and Switching Power Supplies 40W +5/+15/-15 ...
Emerson / Astec Power
1: $48.21
UVZ1E682MHD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $2.47
1510AH
Knobs & Dials 3/4"D x 9/16"H
Davies Molding
1: $1.39
NE5534AP
Operational Amplifiers - Op Amps Low Noise
Texas Instruments
1: $0.95
2868570
DIN Rail Power Supplies STEP-PS/1AC/12DC/3 12VDC 3 ...
Phoenix Contact
1: $67.00
AT62-16-0122
Automotive Connectors Female Cont Stamped/ Formed ...
Amphenol SINE Systems
1: $0.23
NMJ6HFD2
Phone Connectors 3C STEREO 3-SPST NC
Neutrik
1: $0.80
SH24D25
Solid State Relays - Industrial Mount 25A 12-275VA ...
Teledyne Relays
1: $33.73
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
6405/POM
Test Clips INSULATION PIERCIN
Pomona Electronics
1: $38.50
61729-1011BLF
USB Connectors 4P R/A RECEPTACLE STYLE B
FCI
1: $0.58
MW22B-10-1K
Precision Potentiometers 2W 1Kohms 5%
ETI Systems
1: $13.07
1546310-5
Barrier Terminal Blocks .563 DOUBLE ROW 5P w/ bind ...
TE Connectivity / AMP
1: $5.35
749805-7
D-Sub Standard Connectors DSUB E09P CRIMP KIT
TE Connectivity / AMP
1: $12.95
53C210K
Potentiometers 10K Ohm 10% 2W 6.35mm
Honeywell
1: $8.13
71600-008LF
Headers & Wire Housings 2X4P SNGL BEAM RCPL 30 mic ...
FCI
1: $0.68
RA3045F-20R-15LC-B10K-C
Slide Potentiometers 30mm TRVL LINEAR 10K RED LED ...
Alpha (Taiwan)
1: $2.35
RA4545F-20G-15LC-B10K-C
Slide Potentiometers 45mm TRVL LINEAR 10K GREEN LE ...
Alpha (Taiwan)
1: $2.40
RA4545F-20R-15LC-B10K-C
Slide Potentiometers 45mm TRVL LINEAR 10K RED LED ...
Alpha (Taiwan)
1: $2.40
CNY17-2
Transistor Output Optocouplers 63-125CTR 5000Vrms ...
Everlight
1: $0.21

000000001