Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
312-9201F-5K
Manufacturer Part #:

RA4520F-10-20D1-B53

Manufacturer:

Description:
Slide Potentiometers 45mm TRVL Linear 5K
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Slide Potentiometers
RoHS: RoHS Compliant Details
Brand: Alpha (Taiwan)
Travel: 45 mm
Resistance: 5 kOhms
Power Rating: 250 mW (1/4 W)
Tolerance: 20 %
Termination Style: Solder Lug
Taper: Linear
Dimensions: 12.5 mm W x 73 mm L x 10.4 mm H
Product: Slide Potentiometers
Series: 9201
Factory Pack Quantity: 1000
Part # Aliases: RA4520F-10-20D1-B5K
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CST023NK Slide Switches 763
LM7805CT Linear Voltage Regulators 31,825
K104K15X7RF5TH5 Multilayer Ceramic Capacitors MLCC - Leaded 44,013
CD40106BE Inverters 22,274
G6AK-234P-ST-US-DC5 Low Signal Relays - PCB 427
EEU-FM1C331 Aluminum Electrolytic Capacitors - Leaded 22,296
SPPB512300 Detector Switches 14,945
6100.3100 AC Power Entry Modules 4,354
6100.3300 AC Power Entry Modules 6,239
NJM4580D Operational Amplifiers - Op Amps 6,552
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1000
Multiples: 1000
Pricing (USD)
  1,000: $1.27
  2,000: $1.10
  5,000: $0.99
  10,000: $0.84

To add to a project, please Log In.

123648473 161858062 167589004 128842034 199769614