|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
312-3045F-A5K
Manufacturer Part #:

RA3045F-20A-15LC-B5K-C

Manufacturer:

Description:
Slide Potentiometers 30mm TRVL LINEAR 5K AMBER LED PC MOUNT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Slide Potentiometers
RoHS: RoHS Compliant Details
Brand: Alpha (Taiwan)
Travel: 30 mm
Resistance: 5 kOhms
Power Rating: 200 mW
Voltage Rating: 200 V
Tolerance: 20 %
Termination Style: Through Hole
Taper: Linear
Height: 7 mm
Length: 15 mm
Packaging: Bulk
Product: Slide Potentiometers
Series: RA3045F
Factory Pack Quantity: 1000
Width: 9 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
$1.38
$1.27
$1.17
$1.13

To add to a project, please Log In.

128842034 199769614 167589004 161858062