|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
312-319BF-10K
Manufacturer Part #:

RA3043F-20-10EB1-B14

Manufacturer:

Description:
Slide Potentiometers 30mm Linear 10K PC Mount
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Slide Potentiometers
RoHS: RoHS Compliant Details
Brand: Alpha (Taiwan)
Resistance: 10 kOhms
Power Rating: 200 mW
Tolerance: 20 %
Termination Style: Pin
Taper: Linear
Product: Slide Potentiometers
Series: 319B
Type: Slide Potentiometers
Part # Aliases: RA3043F-20-10EB1-B10K
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TL074CN Operational Amplifiers - Op Amps 22,915
EEU-FC1V471 Aluminum Electrolytic Capacitors - Leaded 9,317
LM358N Operational Amplifiers - Op Amps 10,494
2N4403 Bipolar Transistors - BJT 6,543
IRFP22N50APBF MOSFET 752
SS8050BBU Bipolar Transistors - BJT 25,260
EG1224 Slide Switches 97
CMF5510M000FKEK Metal Film Resistors - Through Hole 279
RA6043F-20-10EB1-B14 Slide Potentiometers 2,063
EN16-H20AF15 Encoders 38
Real Time Availability
Stock:
972 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.76
10:
$1.44
100:
$1.32
500:
$1.10
$1.03
$0.88
$0.72
$0.61

To add to a project, please Log In.

123648473 161858062 128842034 167589004 129527177 199769614