Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
312-319BF-1K
Manufacturer Part #:

RA3043F-20-10EB1-B13

Manufacturer:

Description: Slide Potentiometers 30mm Linear 1K PC Mount
Silverlight Page 849, Mouser Enhanced Catalog
PDF Page 849, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Slide Potentiometers
RoHS: RoHS Compliant Details
Travel: 30 mm
Power Rating: 200 mW
Resistance: 1 kOhms
Voltage Rating: 200 V
Tolerance: 20 %
Termination Style: Pin
Taper: Linear
Dimensions: 8 mm W x 45 mm L x 7 mm H
Operating Temperature: - 10 C to + 70 C
Product: Slide Potentiometers
Series: 319B
Part # Aliases: RA3043F-20-10EB1-B1K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
570 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.76
  10: $1.44
  100: $1.32
  500: $1.10
  1,000: $1.03
  2,000: $0.88
  5,000: $0.72
  10,000: $0.61
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
90142-0020
Headers & Wire Housings HSG 2X10P VT POLAR FRIC LO ...
Molex
1: $1.22
90119-0109
Headers & Wire Housings 22-24 FEM CRIMP TERM
Molex
20000: $0.05
2N7002,215
MOSFET N-CH TRNCH 60V 300MA
NXP Semiconductors
1: $0.15
P16NP102MAB15
Potentiometers 1Kohms 20% Linear Plastic black
Vishay/Sfernice
1: $11.62
BSN20-7
MOSFET MOSFET BVDSS: 41V-60 41V-60V,SOT23,3K
Diodes Inc.
1: $0.37
RA6020F-10-20D1-B13
Slide Potentiometers 60mm TRVL Linear 1K
Alpha (Taiwan)
1: $2.31
VS-MBRS130LTRPBF
Schottky Diodes & Rectifiers 1.0 Amp 30 Volt
Vishay Semiconductors
1: $0.70
MCP4152-503E/SN
Digital Potentiometer ICs Digital Pot 256 step SPI ...
Microchip Technology
1: $0.98
CPF347K000FKE14
Metal Film Resistors - Through Hole 3watts 47Kohms ...
Vishay/Dale
1: $1.04
RWM04103R30JR15E1
Wirewound Resistors - Through Hole 3.3ohms 3watts ...
Vishay/Sfernice
1: $0.55
MMBT3904TT1G
Transistors Bipolar - BJT 200mA 60V NPN
ON Semiconductor
1: $0.17
MMBT3906WT1G
Transistors Bipolar - BJT 200mA 40V PNP
ON Semiconductor
1: $0.18
RA300BF-10-20D1-A13
Slide Potentiometers 30mm TRVL Audio 1K Solder Lug ...
Alpha (Taiwan)
1: $1.35
RA2043F-20-10EB1-B1K
Slide Potentiometers 20mm TVL LINEAR 1K PC Mount
Alpha (Taiwan)
1: $1.65
RA300BF-10-20D1-B13
Slide Potentiometers 30mm TRVL Linear 1K
Alpha (Taiwan)
1: $1.76
EMK107B7104KA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.09
450-SL2612
Knobs & Dials SLIDE CNTRL BK/WH
Eagle Plastic Devices
1: $0.52
450-SL6612
Knobs & Dials SLIDE CNTRL BK/WH
Eagle Plastic Devices
1: $0.55
450-3052
Knobs & Dials SLIDE CONTROL GRAY
Eagle Plastic Devices
1: $0.54
450-SL5512
Knobs & Dials SLIDE CNTRL GY/BK
Eagle Plastic Devices
1: $0.52

000000001