Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
312-2045F-R50K
Manufacturer Part #:

RA2045F-20R-15LC-B50K-C

Manufacturer:

Description: Slide Potentiometers 20mm TRVL LINEAR 50K RED LED PC MOUNT
Silverlight Page 850, Mouser Enhanced Catalog
PDF Page 850, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Slide Potentiometers
RoHS: RoHS Compliant Details
Travel: 20 mm
Power Rating: 100 mW
Resistance: 50 kOhms
Voltage Rating: 200 V
Tolerance: 20 %
Termination Style: Through Hole
Taper: Linear
Dimensions: 9 mm W x 15 mm L x 7 mm H
Packaging: Bulk
Product: Slide Potentiometers
Series: RA2045F
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 762 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.78
  10: $2.39
  100: $2.05
  500: $1.71
  1,000: $1.45
  2,000: $1.33
  5,000: $1.22
  10,000: $1.18
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RV16AF-20-15K-A50K-3
Potentiometers Audio Knurled 50K PC Mount
Alpha (Taiwan)
1: $1.50
577102B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.24
TL074IN
Operational Amplifiers - Op Amps Quad Low Noise JF ...
STMicroelectronics
1: $0.68
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
3306F-1-502
Trimmer Resistors - Through Hole 5K 25% 6mm Single ...
Bourns
1: $0.80
39543-0010
Fixed Terminal Blocks 5MM FIX PCB TERM BLK W/SRW P ...
Molex
1: $2.19
39543-0003
Fixed Terminal Blocks 3CKT 5.00MM VERT PCB
Molex
1: $0.65
STP27N3LH5
MOSFET N-channel 30 V 27 A TO 220
STMicroelectronics
1: $0.95
POM-2738P-C33-R
Microphones ELECTRET CONDENSER -38DB
PUI Audio
1: $1.98
SSL-LX3044LGD
Standard LEDs - Through Hole 3mm Short Lens Green
Lumex
1: $0.11
103-R13-205A3-01-EV
Rocker Switches & Paddle Switches SWITCH ROCKER SP ...
Mountain Switch
1: $1.14
TS78L12CT
Linear Regulators - Standard 3-Terminal Low Curren ...
Taiwan Semiconductor
1: $0.28
261-10K-RC
Metal Oxide Resistors 10Kohms 5% Tol
Xicon
1: $0.13
UKW1HR33MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.25
UKW1H100MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.29
0S202013MT5QN1
Slide Switches DPDT On-On
C&K Components
1: $0.54
UKW2A0R1MDD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $0.12
RA2045F-20G-15LC-B50K-C
Slide Potentiometers 20mm TRVL LINEAR 50K GREEN LE ...
Alpha (Taiwan)
1: $2.78
160G12
Power Transformers LOW VOLTAGE RECT
Hammond Manufacturing
1: $8.10
BHR-34-VUA
Headers & Wire Housings 34P STRAIGHT
ADAM TECH
1: $0.79

000000001