|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

107-SF12020-L

Manufacturer:

Description:
Pushbutton Switches
Share |
Manufacturer: Alpha (Taiwan)
Product Category: Pushbutton Switches
Mounting Style: Through Hole
Contact Form: DPDT
Switch Function: ON - OFF
Current Rating: 6 A
Voltage Rating AC: 250 V
Voltage Rating DC: 30 VDC
Termination Style: Solder Pin
Contact Plating: Silver
Brand: Alpha (Taiwan)
Terminal Seal: Unsealed
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001