Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
913-AS7C4098A-12TCN
Manufacturer Part #:

AS7C4098A-12TCN

Manufacturer:

Description: SRAM 4M, 5V, 12ns, FAST 256K x 16 Asyn SRAM
Silverlight Page 2,393, Mouser Enhanced Catalog
PDF Page 2,393, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Alliance Memory
RoHS: RoHS Compliant Details
Memory Size: 4 Mbit
Organization: 256 K x 16
Access Time: 12 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Current: 10 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: TSOP-44
Packaging: Tray
Interface: Parallel
Maximum Clock Frequency: 83 MHz
Factory Pack Quantity: 135
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
78 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.56
  25: $4.54
  50: $4.37
  100: $4.33
  250: $3.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1005X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.30
CY7C68001-56PVXC
USB Interface IC 8/16 Bit Datapath LO COM
Cypress Semiconductor
1: $11.47
52030-0929
FFC & FPC Connectors 1.00MM 9P VERT CONN THRU-HOLE ...
Molex
1: $1.26
CY7C1041D-10ZSXI
SRAM 4M FAST ASYNC HI SPD IND
Cypress Semiconductor
1: $6.81
PCA9554D,118
Interface - I/O Expanders 8-BIT I2C FM TP GPIO INT ...
NXP Semiconductors
1: $1.86
NC7SZ04M5X
Inverters UHS Inverter
Fairchild Semiconductor
1: $0.32
LC4512V-75TN176C
CPLD - Complex Programmable Logic Devices 400MHZ 5 ...
Lattice
1: $58.29
NC7SZ18P6X
Encoders, Decoders, Multiplexers & Demultiplexers ...
Fairchild Semiconductor
1: $0.56
LT A673-P1Q2-25-Z
Standard LEDs - SMD True Green, 532nm 350mlm, 10mA
OSRAM Opto Semiconductors
1: $0.93
9250A-101-RC
Fixed Inductors 0.10uH 10%
J.W. Miller
1: $1.84
SCC68681C1N40,112
UART Interface IC 2CH.UART
NXP Semiconductors
1: $5.50
TS5A3157DBVR
Analog Switch ICs 10-Ohm SPST Analog Switch
Texas Instruments
1: $0.43
CY7C1011DV33-10ZSXI
SRAM 2M FAST ASYNC HI SPD SRAM IND
Cypress Semiconductor
1: $4.47
S29GL128P11TFI020
Flash 128Mb 3V 110ns Parallel NOR Flash
Spansion
1: $3.13
TLC274ACDR
Operational Amplifiers - Op Amps LinCMOS Precision ...
Texas Instruments
1: $1.08
IMS05BHR10K
Fixed Inductors 0.1uH 10%
Vishay/Dale
1: $2.06
CL2N8-G
LED Lighting Drivers 90V 20mA Temp Comp
Supertex
1: $0.70
HV508LG-G
LCD Drivers 45V Liquid C Drvr
Supertex
1790: $3.12

000000001